
CGA6N2C0G2A683J230AE | |
---|---|
DigiKey Part Number | 445-175715-2-ND - Tape & Reel (TR) 445-175715-1-ND - Cut Tape (CT) 445-175715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6N2C0G2A683J230AE |
Description | CAP CER .068UF 100V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6N2C0G2A683J230AE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.60mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.87000 | $1.87 |
10 | $1.25900 | $12.59 |
100 | $0.94000 | $94.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.78867 | $788.67 |
2,000 | $0.75557 | $1,511.14 |
3,000 | $0.73899 | $2,216.97 |
5,000 | $0.72060 | $3,603.00 |
7,000 | $0.70985 | $4,968.95 |
10,000 | $0.69951 | $6,995.10 |