
CGA6N1C0G3A822J230AC | |
---|---|
DigiKey Part Number | 445-CGA6N1C0G3A822J230ACTR-ND - Tape & Reel (TR) 445-CGA6N1C0G3A822J230ACCT-ND - Cut Tape (CT) 445-CGA6N1C0G3A822J230ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6N1C0G3A822J230AC |
Description | CAP CER 8200PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.14500 | $11.45 |
100 | $0.84880 | $84.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.61068 | $610.68 |
2,000 | $0.58306 | $1,166.12 |
3,000 | $0.56922 | $1,707.66 |
5,000 | $0.54209 | $2,710.45 |
7,000 | $0.53656 | $3,755.92 |
10,000 | $0.53107 | $5,310.70 |