
CGA6M3X7R1E156M200AB | |
|---|---|
DigiKey Part Number | 445-175431-2-ND - Tape & Reel (TR) 445-175431-1-ND - Cut Tape (CT) 445-175431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M3X7R1E156M200AB |
Description | CAP CER 15UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M3X7R1E156M200AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.60000 | $1.60 |
| 10 | $0.98800 | $9.88 |
| 50 | $0.84760 | $42.38 |
| 100 | $0.78180 | $78.18 |
| 500 | $0.67082 | $335.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.64920 | $649.20 |
| 2,000 | $0.62035 | $1,240.70 |
| 3,000 | $0.60590 | $1,817.70 |
| 5,000 | $0.58988 | $2,949.40 |
| 7,000 | $0.58051 | $4,063.57 |
| 10,000 | $0.57150 | $5,715.00 |
| 12,000 | $0.56723 | $6,806.76 |

