CGA Series 1210 (3225 Metric) 2.2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA6M3X7R1E156M200AB

Digi-Key Part Number
445-175431-2-ND - Tape & Reel (TR)
445-175431-1-ND - Cut Tape (CT)
445-175431-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6M3X7R1E156M200AB
Description
CAP CER 15UF 25V X7R 1210
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
15 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.54000$1.54
10$1.21200$12.12
50$1.05040$52.52
100$0.90900$90.90
500$0.68680$343.40
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.60600$606.00
2,000$0.56560$1,131.20
5,000$0.54540$2,727.00
10,000$0.52520$5,252.00
Additional Resources
AttributeDescription
Other Names
445-175431-1
445-175431-2
CGA6M3X7R1E156MT000N
445-175431-6
Standard Package1,000