CGA Series 1210 (3225 Metric) 2.2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGA Series 1210 (3225 Metric) 2.2

CGA6M2X8R1E225K200AA

DigiKey Part Number
445-5925-2-ND - Tape & Reel (TR)
445-5925-1-ND - Cut Tape (CT)
445-5925-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6M2X8R1E225K200AA
Description
CAP CER 2.2UF 25V X8R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X8R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6M2X8R1E225K200AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,397
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.25000$1.25
10$0.81600$8.16
50$0.64340$32.17
100$0.59010$59.01
500$0.54858$274.29
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.48195$481.95
2,000$0.43864$877.28
3,000$0.43067$1,292.01
5,000$0.42251$2,112.55
7,000$0.41774$2,924.18
10,000$0.41300$4,130.00
12,000$0.39244$4,709.28
Manufacturers Standard Package