

CGA6M2C0G2A333J200AA | |
|---|---|
DigiKey Part Number | 445-5798-2-ND - Tape & Reel (TR) 445-5798-1-ND - Cut Tape (CT) 445-5798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M2C0G2A333J200AA |
Description | CAP CER 0.033UF 100V C0G 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M2C0G2A333J200AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.13000 | $1.13 |
| 10 | $0.70600 | $7.06 |
| 50 | $0.57200 | $28.60 |
| 100 | $0.52340 | $52.34 |
| 500 | $0.44132 | $220.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.39078 | $390.78 |
| 2,000 | $0.35964 | $719.28 |
| 3,000 | $0.35348 | $1,060.44 |
| 5,000 | $0.34714 | $1,735.70 |
| 7,000 | $0.34614 | $2,422.98 |
| 10,000 | $0.34516 | $3,451.60 |
| 12,000 | $0.34468 | $4,136.16 |
| 24,000 | $0.34304 | $8,232.96 |
| 25,000 | $0.34295 | $8,573.75 |

