
CGA6M1C0G3A562J200AE | |
---|---|
DigiKey Part Number | 445-CGA6M1C0G3A562J200AETR-ND - Tape & Reel (TR) 445-CGA6M1C0G3A562J200AECT-ND - Cut Tape (CT) 445-CGA6M1C0G3A562J200AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M1C0G3A562J200AE |
Description | CAP CER 5600PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.92000 | $1.92 |
10 | $1.29300 | $12.93 |
100 | $0.96670 | $96.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.80106 | $801.06 |
2,000 | $0.76760 | $1,535.20 |
3,000 | $0.75083 | $2,252.49 |
5,000 | $0.73225 | $3,661.25 |
7,000 | $0.72138 | $5,049.66 |
10,000 | $0.71092 | $7,109.20 |