
CGA6M1C0G3A562G200AE | |
|---|---|
DigiKey Part Number | 445-CGA6M1C0G3A562G200AETR-ND - Tape & Reel (TR) 445-CGA6M1C0G3A562G200AECT-ND - Cut Tape (CT) 445-CGA6M1C0G3A562G200AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M1C0G3A562G200AE |
Description | AUTOMOTIVE GRADE,MLCC,1210,C0G,1 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.45000 | $2.45 |
| 10 | $1.68000 | $16.80 |
| 50 | $1.52460 | $76.23 |
| 100 | $1.32320 | $132.32 |
| 500 | $1.22504 | $612.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.09165 | $1,091.65 |
| 2,000 | $1.05007 | $2,100.14 |
| 3,000 | $1.02923 | $3,087.69 |
| 5,000 | $1.00613 | $5,030.65 |
| 7,000 | $0.99263 | $6,948.41 |
| 10,000 | $0.97964 | $9,796.40 |

