
CGA6M1C0G3A392G200AC | |
|---|---|
DigiKey Part Number | 445-CGA6M1C0G3A392G200ACTR-ND - Tape & Reel (TR) 445-CGA6M1C0G3A392G200ACCT-ND - Cut Tape (CT) 445-CGA6M1C0G3A392G200ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M1C0G3A392G200AC |
Description | MLCC,1210,C0G,1000V,3.9NF,2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.23900 | $12.39 |
| 50 | $1.06500 | $53.25 |
| 100 | $0.98700 | $98.70 |
| 500 | $0.85492 | $427.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.83032 | $830.32 |
| 2,000 | $0.79601 | $1,592.02 |
| 3,000 | $0.77881 | $2,336.43 |
| 5,000 | $0.75975 | $3,798.75 |
| 7,000 | $0.75097 | $5,256.79 |

