CGA6M1C0G3A332J200AE

DigiKey Part Number
445-175248-2-ND - Tape & Reel (TR)
445-175248-1-ND - Cut Tape (CT)
445-175248-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6M1C0G3A332J200AE
Description
CAP CER 3300PF 1000V C0GNP0 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6M1C0G3A332J200AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.091" (2.30mm)
Lead Spacing
-
Lead Style
-
In-Stock: 1,905
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.96000$1.96
10$1.24800$12.48
100$0.87360$87.36
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.67428$674.28
2,000$0.63496$1,269.92
3,000$0.61517$1,845.51
5,000$0.59315$2,965.75
7,000$0.58023$4,061.61
10,000$0.56776$5,677.60
Manufacturers Standard Package