
CGA6M1C0G3A122G200AC | |
---|---|
DigiKey Part Number | 445-CGA6M1C0G3A122G200ACTR-ND - Tape & Reel (TR) 445-CGA6M1C0G3A122G200ACCT-ND - Cut Tape (CT) 445-CGA6M1C0G3A122G200ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M1C0G3A122G200AC |
Description | MLCC,1210,C0G,1000V,1.2NF,2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.58000 | $1.58 |
10 | $1.04500 | $10.45 |
100 | $0.76950 | $76.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.63840 | $638.40 |
2,000 | $0.60666 | $1,213.32 |
3,000 | $0.59406 | $1,782.18 |
5,000 | $0.57978 | $2,898.90 |
7,000 | $0.57053 | $3,993.71 |
10,000 | $0.56162 | $5,616.20 |