
CGA6L4C0G2J472G160AA | |
---|---|
DigiKey Part Number | 445-CGA6L4C0G2J472G160AATR-ND - Tape & Reel (TR) 445-CGA6L4C0G2J472G160AACT-ND - Cut Tape (CT) 445-CGA6L4C0G2J472G160AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6L4C0G2J472G160AA |
Description | AUTOMOTIVE GRADE,MLCC,1210,C0G,6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.96000 | $0.96 |
10 | $0.61600 | $6.16 |
100 | $0.44400 | $44.40 |
1,000 | $0.36446 | $364.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.33130 | $662.60 |
4,000 | $0.31604 | $1,264.16 |
6,000 | $0.30839 | $1,850.34 |
10,000 | $0.29991 | $2,999.10 |
14,000 | $0.29496 | $4,129.44 |
20,000 | $0.29019 | $5,803.80 |