CGA Series 1210 (3225 Metric) 2.2

CGA6L1X7S3A472K160AA

Digi-Key Part Number
445-13033-2-ND - Tape & Reel (TR)
445-13033-1-ND - Cut Tape (CT)
445-13033-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
CGA6L1X7S3A472K160AA
Supplier
Description
CAP CER 4700PF 1KV X7S 1210
Detailed Description
4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7S 1210 (3225 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
4700 pF
Tolerance
±10%
Voltage - Rated
1000V (1kV)
Temperature Coefficient
X7S
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.99000$0.99
10$0.75100$7.51
50$0.62360$31.18
100$0.53710$53.71
500$0.41580$207.90
1,000$0.35805$358.05
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.33495$669.90
Additional Resources
AttributeDescription
Other Names
CGA6L1X7S3A472KT0Y0N
445-13033-6
445-13033-1
445-13033-2
Standard Package2,000