
CGA6J4C0G2J103G125AA | |
---|---|
DigiKey Part Number | 445-CGA6J4C0G2J103G125AATR-ND - Tape & Reel (TR) 445-CGA6J4C0G2J103G125AACT-ND - Cut Tape (CT) 445-CGA6J4C0G2J103G125AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6J4C0G2J103G125AA |
Description | AUTOMOTIVE GRADE,MLCC,1210,C0G,6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.45000 | $1.45 |
10 | $0.95900 | $9.59 |
100 | $0.73320 | $73.32 |
1,000 | $0.60964 | $609.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.55255 | $1,105.10 |
4,000 | $0.53064 | $2,122.56 |
6,000 | $0.51967 | $3,118.02 |
10,000 | $0.50750 | $5,075.00 |
14,000 | $0.50039 | $7,005.46 |
20,000 | $0.49355 | $9,871.00 |