
CGA5L4C0G2W103J160AE | |
|---|---|
DigiKey Part Number | 445-175712-2-ND - Tape & Reel (TR) 445-175712-1-ND - Cut Tape (CT) 445-175712-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L4C0G2W103J160AE |
Description | CAP CER 10000PF 450V C0GNP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 450V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L4C0G2W103J160AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.31900 | $3.19 |
| 50 | $0.23340 | $11.67 |
| 100 | $0.19830 | $19.83 |
| 500 | $0.17802 | $89.01 |
| 1,000 | $0.16508 | $165.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.15717 | $314.34 |
| 4,000 | $0.14233 | $569.32 |
| 6,000 | $0.13755 | $825.30 |
| 10,000 | $0.13272 | $1,327.20 |
| 14,000 | $0.13232 | $1,852.48 |
| 20,000 | $0.13192 | $2,638.40 |
| 24,000 | $0.13173 | $3,161.52 |
| 48,000 | $0.12765 | $6,127.20 |
| 50,000 | $0.12742 | $6,371.00 |

