
CGA5L4C0G2J332G160AA | |
|---|---|
DigiKey Part Number | 445-CGA5L4C0G2J332G160AATR-ND - Tape & Reel (TR) 445-CGA5L4C0G2J332G160AACT-ND - Cut Tape (CT) 445-CGA5L4C0G2J332G160AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L4C0G2J332G160AA |
Description | AUTOMOTIVE GRADE,MLCC,1206,C0G,6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.51000 | $0.51 |
| 10 | $0.31400 | $3.14 |
| 50 | $0.24620 | $12.31 |
| 100 | $0.21180 | $21.18 |
| 500 | $0.17784 | $88.92 |
| 1,000 | $0.17209 | $172.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.15116 | $302.32 |
| 4,000 | $0.14248 | $569.92 |
| 6,000 | $0.13813 | $828.78 |
| 10,000 | $0.13396 | $1,339.60 |
| 14,000 | $0.13145 | $1,840.30 |
| 20,000 | $0.12911 | $2,582.20 |
| 24,000 | $0.12218 | $2,932.32 |
| 50,000 | $0.12195 | $6,097.50 |

