
CGA5L2X7R1H684K160AD | |
---|---|
DigiKey Part Number | 445-9992-2-ND - Tape & Reel (TR) 445-9992-1-ND - Cut Tape (CT) 445-9992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L2X7R1H684K160AD |
Description | CAP CER 0.68UF 50V 1206 EPOXY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L2X7R1H684K160AD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.38000 | $0.38 |
10 | $0.22900 | $2.29 |
100 | $0.15060 | $15.06 |
1,000 | $0.11002 | $110.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.10419 | $208.38 |
4,000 | $0.09758 | $390.32 |
6,000 | $0.09427 | $565.62 |
10,000 | $0.09061 | $906.10 |
14,000 | $0.08846 | $1,238.44 |
20,000 | $0.08640 | $1,728.00 |
50,000 | $0.08196 | $4,098.00 |
100,000 | $0.07929 | $7,929.00 |