

CGA5L2X5R1C685M160AA | |
|---|---|
DigiKey Part Number | 445-12851-2-ND - Tape & Reel (TR) 445-12851-1-ND - Cut Tape (CT) 445-12851-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L2X5R1C685M160AA |
Description | CAP CER 6.8UF 16V X5R 1206 |
Customer Reference | |
Detailed Description | 6.8 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L2X5R1C685M160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 10 | $0.27400 | $2.74 |
| 50 | $0.20420 | $10.21 |
| 100 | $0.18280 | $18.28 |
| 500 | $0.14654 | $73.27 |
| 1,000 | $0.13537 | $135.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.12870 | $257.40 |
| 4,000 | $0.12098 | $483.92 |
| 6,000 | $0.11712 | $702.72 |
| 10,000 | $0.11283 | $1,128.30 |
| 14,000 | $0.11033 | $1,544.62 |
| 20,000 | $0.10792 | $2,158.40 |
| 24,000 | $0.10678 | $2,562.72 |
| 48,000 | $0.10294 | $4,941.12 |
| 50,000 | $0.10273 | $5,136.50 |

