CGA Series 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5K1X7S3D471M130AA

Digi-Key Part Number
445-12953-2-ND - Tape & Reel (TR)
445-12953-1-ND - Cut Tape (CT)
445-12953-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
CGA5K1X7S3D471M130AA
Supplier
Description
CAP CER 470PF 2KV X7S 1206
Detailed Description
±20% 2000V (2kV) Ceramic Capacitor X7S 1206 (3216 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X7S
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.17280$345.60
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.70000$0.70
10$0.49600$4.96
50$0.37520$18.76
100$0.32670$32.67
500$0.24200$121.00
1,000$0.20570$205.70
Digi-Reel®
QtyUnit PriceExt Price
1$0.70000$0.70
10$0.49600$4.96
50$0.37520$18.76
100$0.32670$32.67
500$0.24200$121.00
1,000$0.20570$205.70
Additional Resources
AttributeDescription
Other Names
445-12953-6
CGA5K1X7S3D471MT0Y0N
445-12953-1
445-12953-2
Standard Package2,000