CGA Series 1206 (3216 Metric)

CGA5K1X7S3D471K130AA

Digi-Key Part Number
445-12952-2-ND - Tape & Reel (TR)
445-12952-1-ND - Cut Tape (CT)
445-12952-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
CGA5K1X7S3D471K130AA
Supplier
Description
CAP CER 470PF 2KV X7S 1206
Detailed Description
470 pF ±10% 2000V (2kV) Ceramic Capacitor X7S 1206 (3216 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
470 pF
Tolerance
±10%
Voltage - Rated
2000V (2kV)
Temperature Coefficient
X7S
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.70000$0.70
10$0.49600$4.96
50$0.37520$18.76
100$0.32670$32.67
500$0.24200$121.00
1,000$0.20570$205.70
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.17600$352.00
Additional Resources
AttributeDescription
Other Names
CGA5K1X7S3D471KT0Y0N
445-12952-6
445-12952-2
445-12952-1
Standard Package2,000