
CGA5H4C0G2J682G115AE | |
---|---|
DigiKey Part Number | 445-CGA5H4C0G2J682G115AETR-ND - Tape & Reel (TR) 445-CGA5H4C0G2J682G115AECT-ND - Cut Tape (CT) 445-CGA5H4C0G2J682G115AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5H4C0G2J682G115AE |
Description | AUTOMOTIVE GRADE,MLCC,1206,C0G,6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±2% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.69000 | $0.69 |
10 | $0.43200 | $4.32 |
100 | $0.29900 | $29.90 |
1,000 | $0.24239 | $242.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.21902 | $438.04 |
4,000 | $0.20766 | $830.64 |
6,000 | $0.20198 | $1,211.88 |
10,000 | $0.19568 | $1,956.80 |
14,000 | $0.19199 | $2,687.86 |
20,000 | $0.18845 | $3,769.00 |
50,000 | $0.18081 | $9,040.50 |