CGA Series 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5H1C0G2A473J115AC

DigiKey Part Number
445-172692-2-ND - Tape & Reel (TR)
445-172692-1-ND - Cut Tape (CT)
445-172692-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5H1C0G2A473J115AC
Description
CAP CER 0.047UF 100V C0G 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5H1C0G2A473J115AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
In-Stock: 1,921
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.81000$0.81
10$0.51500$5.15
100$0.35980$35.98
1,000$0.27918$279.18
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.26880$537.60
4,000$0.25564$1,022.56
6,000$0.24906$1,494.36
10,000$0.22776$2,277.60
14,000$0.22663$3,172.82
20,000$0.22602$4,520.40
Manufacturers Standard Package