
CGA5F4C0G2J681G085AA | |
---|---|
DigiKey Part Number | 445-CGA5F4C0G2J681G085AATR-ND - Tape & Reel (TR) 445-CGA5F4C0G2J681G085AACT-ND - Cut Tape (CT) 445-CGA5F4C0G2J681G085AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5F4C0G2J681G085AA |
Description | AUTOMOTIVE GRADE,MLCC,1206,C0G,6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±20% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.32000 | $0.32 |
10 | $0.18800 | $1.88 |
100 | $0.12160 | $12.16 |
1,000 | $0.08986 | $89.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.08300 | $332.00 |
8,000 | $0.07231 | $578.48 |
12,000 | $0.07002 | $840.24 |
20,000 | $0.06988 | $1,397.60 |
28,000 | $0.06600 | $1,848.00 |
40,000 | $0.06543 | $2,617.20 |
100,000 | $0.06196 | $6,196.00 |