CGA5H4NP02J562G115AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5F4C0G2J392G085AA

DigiKey Part Number
445-CGA5F4C0G2J392G085AATR-ND - Tape & Reel (TR)
445-CGA5F4C0G2J392G085AACT-ND - Cut Tape (CT)
445-CGA5F4C0G2J392G085AADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5F4C0G2J392G085AA
Description
AUTOMOTIVE GRADE,MLCC,1206,C0G,6
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3900 pF ±20% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
In-Stock: 4,000
Can ship immediately
New Product New Product
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.57000$0.57
10$0.35300$3.53
100$0.24010$24.01
1,000$0.19392$193.92
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.16633$665.32
8,000$0.15582$1,246.56
12,000$0.15187$1,822.44
20,000$0.14784$2,956.80
28,000$0.14493$4,058.04
40,000$0.14246$5,698.40
Manufacturers Standard Package