
CGA5C4C0G2J221G060AA | |
|---|---|
DigiKey Part Number | 445-CGA5C4C0G2J221G060AATR-ND - Tape & Reel (TR) 445-CGA5C4C0G2J221G060AACT-ND - Cut Tape (CT) 445-CGA5C4C0G2J221G060AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5C4C0G2J221G060AA |
Description | AUTOMOTIVE GRADE,MLCC,1206,C0G,6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±20% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.18800 | $1.88 |
| 50 | $0.13840 | $6.92 |
| 100 | $0.12160 | $12.16 |
| 500 | $0.09720 | $48.60 |
| 1,000 | $0.08986 | $89.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.07688 | $307.52 |
| 8,000 | $0.07231 | $578.48 |
| 12,000 | $0.07002 | $840.24 |
| 20,000 | $0.06988 | $1,397.60 |
| 28,000 | $0.06911 | $1,935.08 |
| 40,000 | $0.06457 | $2,582.80 |
| 48,000 | $0.06390 | $3,067.20 |
| 96,000 | $0.06162 | $5,915.52 |
| 100,000 | $0.06150 | $6,150.00 |

