
CGA4J2C0G1H333J125AE | |
|---|---|
DigiKey Part Number | 445-CGA4J2C0G1H333J125AETR-ND - Tape & Reel (TR) 445-CGA4J2C0G1H333J125AECT-ND - Cut Tape (CT) 445-CGA4J2C0G1H333J125AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2C0G1H333J125AE |
Description | CAP CER 0.033UF 50V C0G 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2C0G1H333J125AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.22900 | $2.29 |
| 50 | $0.16900 | $8.45 |
| 100 | $0.15060 | $15.06 |
| 500 | $0.11960 | $59.80 |
| 1,000 | $0.11002 | $110.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.10419 | $208.38 |
| 4,000 | $0.09758 | $390.32 |
| 6,000 | $0.09176 | $550.56 |
| 10,000 | $0.08295 | $829.50 |
| 14,000 | $0.08267 | $1,157.38 |
| 20,000 | $0.08239 | $1,647.80 |
| 24,000 | $0.08226 | $1,974.24 |
| 48,000 | $0.08180 | $3,926.40 |
| 50,000 | $0.08178 | $4,089.00 |

