
CGA4J2C0G1H223J125AD | |
---|---|
DigiKey Part Number | 445-9899-2-ND - Tape & Reel (TR) 445-9899-1-ND - Cut Tape (CT) 445-9899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2C0G1H223J125AD |
Description | CAP CER 0.022UF 50V 0805 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2C0G1H223J125AD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.50000 | $0.50 |
10 | $0.30300 | $3.03 |
100 | $0.20360 | $20.36 |
1,000 | $0.15196 | $151.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.13408 | $268.16 |
4,000 | $0.12669 | $506.76 |
6,000 | $0.12612 | $756.72 |
10,000 | $0.11926 | $1,192.60 |
14,000 | $0.11630 | $1,628.20 |
20,000 | $0.11594 | $2,318.80 |
50,000 | $0.11257 | $5,628.50 |