
CGA4J1X8R1E105M125AE | |
---|---|
DigiKey Part Number | 445-175241-2-ND - Tape & Reel (TR) 445-175241-1-ND - Cut Tape (CT) 445-175241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J1X8R1E105M125AE |
Description | CAP CER 1UF 25V X8R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J1X8R1E105M125AE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.48000 | $0.48 |
10 | $0.29200 | $2.92 |
100 | $0.19560 | $19.56 |
1,000 | $0.14556 | $145.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.13837 | $276.74 |
4,000 | $0.13023 | $520.92 |
6,000 | $0.12615 | $756.90 |
10,000 | $0.11408 | $1,140.80 |
14,000 | $0.11165 | $1,563.10 |
20,000 | $0.11130 | $2,226.00 |
50,000 | $0.10847 | $5,423.50 |
100,000 | $0.10197 | $10,197.00 |