
CGA4J1X8L1H474K125AE | ||
---|---|---|
Digi-Key Part Number | 445-CGA4J1X8L1H474K125AETR-ND - Tape & Reel (TR) 445-CGA4J1X8L1H474K125AECT-ND - Cut Tape (CT) 445-CGA4J1X8L1H474K125AEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CGA4J1X8L1H474K125AE | |
Description | CAP CER 0.47UF 50V X8L 0805 | |
Manufacturer Standard Lead Time | 28 Weeks | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X8L 0805 (2012 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination, High Temperature | |
Ratings | AEC-Q200 | |
Applications | Automotive, Boardflex Sensitive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | CGA Series, Soft Termination |
Environmental Information | TDK Corporation Environment Page |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.51000 | $0.51 |
10 | $0.36200 | $3.62 |
50 | $0.27340 | $13.67 |
100 | $0.23810 | $23.81 |
500 | $0.17640 | $88.20 |
1,000 | $0.14994 | $149.94 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $0.14112 | $282.24 |
4,000 | $0.13230 | $529.20 |
10,000 | $0.12348 | $1,234.80 |
14,000 | $0.12128 | $1,697.92 |
50,000 | $0.11466 | $5,733.00 |
Attribute | Description |
---|---|
Other Names | 445-CGA4J1X8L1H474K125AEDKR CGA4J1X8L1H474KT0Y0S 445-CGA4J1X8L1H474K125AETR 445-CGA4J1X8L1H474K125AECT |
Standard Package | 2,000 |