
CGA4J1X8L1H105K125AC | |
---|---|
DigiKey Part Number | 445-CGA4J1X8L1H105K125ACTR-ND - Tape & Reel (TR) 445-CGA4J1X8L1H105K125ACCT-ND - Cut Tape (CT) 445-CGA4J1X8L1H105K125ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J1X8L1H105K125AC |
Description | CAP CER 1UF 50V X8L 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X8L 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J1X8L1H105K125AC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.43000 | $0.43 |
10 | $0.25900 | $2.59 |
100 | $0.17220 | $17.22 |
1,000 | $0.12699 | $126.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.11622 | $232.44 |
4,000 | $0.10789 | $431.56 |
6,000 | $0.10739 | $644.34 |
10,000 | $0.09956 | $995.60 |
14,000 | $0.09768 | $1,367.52 |
20,000 | $0.09737 | $1,947.40 |
50,000 | $0.09513 | $4,756.50 |
100,000 | $0.09285 | $9,285.00 |