USD

CGA Series 0805 (2012 Metric)
CGA4J1X5R1C685M125AC
Digi-Key Part Number
445-12662-2-ND - Tape & Reel (TR)
445-12662-1-ND - Cut Tape (CT)
445-12662-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
CGA4J1X5R1C685M125AC
Supplier
Description
CAP CER 6.8UF 16V X5R 0805
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±20%
Voltage - Rated
16V
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Capacitance
6.8 µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

3,950 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
445-12662-2
CGA4J1X5R1C685MT0Y0E
Standard Package2,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CGA4J1X5R1C685K125ACTDK Corporation3,074445-12661-1-ND$0.51000Upgrade