
CGA3EDX7T1A106M080AU | |
---|---|
DigiKey Part Number | 445-CGA3EDX7T1A106M080AUTR-ND - Tape & Reel (TR) 445-CGA3EDX7T1A106M080AUCT-ND - Cut Tape (CT) 445-CGA3EDX7T1A106M080AUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3EDX7T1A106M080AU |
Description | CAP CER 10UF 10V X7T 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X7T 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.44000 | $0.44 |
10 | $0.26500 | $2.65 |
100 | $0.17640 | $17.64 |
1,000 | $0.13894 | $138.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.11927 | $357.81 |
6,000 | $0.11313 | $678.78 |
9,000 | $0.10923 | $983.07 |
15,000 | $0.10589 | $1,588.35 |
21,000 | $0.10125 | $2,126.25 |
30,000 | $0.09675 | $2,902.50 |