CGA Series 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E3X8R1C334K080AE

DigiKey Part Number
445-CGA3E3X8R1C334K080AETR-ND - Tape & Reel (TR)
445-CGA3E3X8R1C334K080AECT-ND - Cut Tape (CT)
445-CGA3E3X8R1C334K080AEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E3X8R1C334K080AE
Description
CAP CER 0.33UF 16V X8R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 16V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E3X8R1C334K080AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
In-Stock: 6,414
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.32000$0.32
10$0.19100$1.91
100$0.12360$12.36
1,000$0.08902$89.02
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.07833$313.32
8,000$0.06856$548.48
12,000$0.06618$794.16
20,000$0.06584$1,316.80
28,000$0.06203$1,736.84
40,000$0.06184$2,473.60
100,000$0.05988$5,988.00
Manufacturers Standard Package