CGA3E3X7T0J475K080AB | |
---|---|
DigiKey Part Number | 445-CGA3E3X7T0J475K080ABTR-ND - Tape & Reel (TR) 445-CGA3E3X7T0J475K080ABCT-ND - Cut Tape (CT) 445-CGA3E3X7T0J475K080ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X7T0J475K080AB |
Description | CAP CER 4.7UF 6.3V X7T 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X7T 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.29000 | $0.29 |
10 | $0.17000 | $1.70 |
50 | $0.12120 | $6.06 |
100 | $0.10620 | $10.62 |
500 | $0.08060 | $40.30 |
1,000 | $0.07264 | $72.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.06275 | $188.25 |
6,000 | $0.05787 | $347.22 |
9,000 | $0.05542 | $498.78 |
15,000 | $0.05269 | $790.35 |
21,000 | $0.05109 | $1,072.89 |
30,000 | $0.04954 | $1,486.20 |
75,000 | $0.04620 | $3,465.00 |
150,000 | $0.04417 | $6,625.50 |