
CGA3E3X7R1H105K080AB | |
|---|---|
DigiKey Part Number | 445-CGA3E3X7R1H105K080ABTR-ND - Tape & Reel (TR) 445-CGA3E3X7R1H105K080ABCT-ND - Cut Tape (CT) 445-CGA3E3X7R1H105K080ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X7R1H105K080AB |
Description | AUTOMOTIVE GRADE,MLCC,0603,X7R,5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.15700 | $1.57 |
| 50 | $0.11380 | $5.69 |
| 100 | $0.10060 | $10.06 |
| 500 | $0.07822 | $39.11 |
| 1,000 | $0.07133 | $71.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06222 | $248.88 |
| 8,000 | $0.05831 | $466.48 |
| 12,000 | $0.05635 | $676.20 |
| 20,000 | $0.05418 | $1,083.60 |
| 28,000 | $0.05291 | $1,481.48 |
| 40,000 | $0.05169 | $2,067.60 |
| 48,000 | $0.05111 | $2,453.28 |
| 96,000 | $0.04916 | $4,719.36 |
| 100,000 | $0.04906 | $4,906.00 |

