
CGA3E3X7R1E474M080AD | |
---|---|
DigiKey Part Number | 445-9816-2-ND - Tape & Reel (TR) 445-9816-1-ND - Cut Tape (CT) 445-9816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X7R1E474M080AD |
Description | CAP CER 0.47UF 25V 0603 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3X7R1E474M080AD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.25000 | $0.25 |
10 | $0.14700 | $1.47 |
100 | $0.09340 | $9.34 |
1,000 | $0.06585 | $65.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.05726 | $229.04 |
8,000 | $0.04872 | $389.76 |
12,000 | $0.04692 | $563.04 |
20,000 | $0.04667 | $933.40 |
28,000 | $0.04444 | $1,244.32 |
40,000 | $0.04430 | $1,772.00 |
100,000 | $0.04346 | $4,346.00 |
200,000 | $0.04325 | $8,650.00 |