
CGA3E2X7R1E154K080AD | |
---|---|
DigiKey Part Number | 445-9811-2-ND - Tape & Reel (TR) 445-9811-1-ND - Cut Tape (CT) 445-9811-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X7R1E154K080AD |
Description | CAP CER 0.15UF 25V 0603 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X7R1E154K080AD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.22000 | $0.22 |
10 | $0.12900 | $1.29 |
100 | $0.08110 | $8.11 |
1,000 | $0.05656 | $56.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.04887 | $195.48 |
8,000 | $0.04139 | $331.12 |
12,000 | $0.04014 | $481.68 |
20,000 | $0.03992 | $798.40 |
28,000 | $0.03771 | $1,055.88 |
40,000 | $0.03758 | $1,503.20 |
100,000 | $0.03626 | $3,626.00 |
200,000 | $0.03609 | $7,218.00 |