CGA Series 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E2C0G2A471J080AE

DigiKey Part Number
445-175672-2-ND - Tape & Reel (TR)
445-175672-1-ND - Cut Tape (CT)
445-175672-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2C0G2A471J080AE
Description
CAP CER 470PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2C0G2A471J080AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
In-Stock: 16,474
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.10900$1.09
100$0.06770$6.77
1,000$0.04663$46.63
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.03997$159.88
8,000$0.03405$272.40
12,000$0.03230$387.60
20,000$0.03211$642.20
28,000$0.02940$823.20
40,000$0.02930$1,172.00
100,000$0.02803$2,803.00
200,000$0.02789$5,578.00
Manufacturers Standard Package