CGA3E2C0G2A182J080AE | |
---|---|
DigiKey Part Number | 445-175667-2-ND - Tape & Reel (TR) 445-175667-1-ND - Cut Tape (CT) 445-175667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G2A182J080AE |
Description | CAP CER 1800PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G2A182J080AE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | Automotive, Boardflex Sensitive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.28000 | $0.28 |
10 | $0.16300 | $1.63 |
50 | $0.11660 | $5.83 |
100 | $0.10210 | $10.21 |
500 | $0.07736 | $38.68 |
1,000 | $0.06967 | $69.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.05805 | $232.20 |
8,000 | $0.05370 | $429.60 |
12,000 | $0.05151 | $618.12 |
20,000 | $0.04907 | $981.40 |
28,000 | $0.04764 | $1,333.92 |
40,000 | $0.04626 | $1,850.40 |
100,000 | $0.04327 | $4,327.00 |
200,000 | $0.04145 | $8,290.00 |