
CGA3E2C0G2A152J080AE | |
|---|---|
DigiKey Part Number | 445-175666-2-ND - Tape & Reel (TR) 445-175666-1-ND - Cut Tape (CT) 445-175666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G2A152J080AE |
Description | CAP CER 1500PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G2A152J080AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.14000 | $1.40 |
| 50 | $0.10080 | $5.04 |
| 100 | $0.08870 | $8.87 |
| 500 | $0.06856 | $34.28 |
| 1,000 | $0.06234 | $62.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.04916 | $196.64 |
| 8,000 | $0.04662 | $372.96 |
| 12,000 | $0.04484 | $538.08 |
| 20,000 | $0.04459 | $891.80 |
| 28,000 | $0.04289 | $1,200.92 |
| 40,000 | $0.04275 | $1,710.00 |
| 48,000 | $0.04268 | $2,048.64 |
| 96,000 | $0.04232 | $4,062.72 |
| 100,000 | $0.04222 | $4,222.00 |

