CGA Series 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E2C0G1H682J080AE

DigiKey Part Number
445-CGA3E2C0G1H682J080AETR-ND - Tape & Reel (TR)
445-CGA3E2C0G1H682J080AECT-ND - Cut Tape (CT)
445-CGA3E2C0G1H682J080AEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2C0G1H682J080AE
Description
CAP CER 6800PF 50V C0G 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2C0G1H682J080AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,004
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.33000$0.33
10$0.19700$1.97
50$0.14460$7.23
100$0.12840$12.84
500$0.10112$50.56
1,000$0.09271$92.71
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.08068$322.72
8,000$0.06960$556.80
12,000$0.06566$787.92
20,000$0.06533$1,306.60
28,000$0.06151$1,722.28
40,000$0.06132$2,452.80
48,000$0.06123$2,939.04
Manufacturers Standard Package