
CGA3E2C0G1H472J080AE | |
---|---|
DigiKey Part Number | 445-CGA3E2C0G1H472J080AETR-ND - Tape & Reel (TR) 445-CGA3E2C0G1H472J080AECT-ND - Cut Tape (CT) 445-CGA3E2C0G1H472J080AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G1H472J080AE |
Description | CAP CER 4700PF 50V C0G 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G1H472J080AE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.29000 | $0.29 |
10 | $0.17300 | $1.73 |
100 | $0.11120 | $11.12 |
1,000 | $0.07944 | $79.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.06959 | $278.36 |
8,000 | $0.06126 | $490.08 |
12,000 | $0.05890 | $706.80 |
20,000 | $0.05859 | $1,171.80 |
28,000 | $0.05479 | $1,534.12 |
40,000 | $0.05462 | $2,184.80 |
100,000 | $0.05270 | $5,270.00 |
200,000 | $0.04952 | $9,904.00 |