
CGA3E2C0G1H270J080AD | |
---|---|
DigiKey Part Number | 445-9779-2-ND - Tape & Reel (TR) 445-9779-1-ND - Cut Tape (CT) 445-9779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G1H270J080AD |
Description | CAP CER 27PF 50V 0603 EPOXY |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G1H270J080AD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.02471 | $98.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.12000 | $0.12 |
10 | $0.07300 | $0.73 |
100 | $0.04810 | $4.81 |
1,000 | $0.03397 | $33.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.12000 | $0.12 |
10 | $0.06800 | $0.68 |
100 | $0.04320 | $4.32 |
1,000 | $0.02979 | $29.79 |