
CGA3E2C0G1H122J080AE | |
|---|---|
DigiKey Part Number | 445-CGA3E2C0G1H122J080AETR-ND - Tape & Reel (TR) 445-CGA3E2C0G1H122J080AECT-ND - Cut Tape (CT) 445-CGA3E2C0G1H122J080AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G1H122J080AE |
Description | CAP CER 1200PF 50V C0G 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G1H122J080AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.12100 | $1.21 |
| 50 | $0.08680 | $4.34 |
| 100 | $0.07630 | $7.63 |
| 500 | $0.05844 | $29.22 |
| 1,000 | $0.05296 | $52.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03861 | $154.44 |
| 8,000 | $0.03510 | $280.80 |
| 12,000 | $0.03387 | $406.44 |
| 20,000 | $0.03367 | $673.40 |
| 28,000 | $0.03252 | $910.56 |
| 40,000 | $0.03240 | $1,296.00 |
| 48,000 | $0.03235 | $1,552.80 |
| 96,000 | $0.03216 | $3,087.36 |

