

CGA3E2C0G1H070D080AD | |
|---|---|
DigiKey Part Number | 445-9803-2-ND - Tape & Reel (TR) 445-9803-1-ND - Cut Tape (CT) 445-9803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G1H070D080AD |
Description | CAP CER 7PF 50V 0603 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G1H070D080AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.10200 | $1.02 |
| 50 | $0.07200 | $3.60 |
| 100 | $0.06300 | $6.30 |
| 500 | $0.04778 | $23.89 |
| 1,000 | $0.04311 | $43.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03684 | $147.36 |

