CGA3E1X7S1C225K080DC | |
---|---|
DigiKey Part Number | 445-CGA3E1X7S1C225K080DCTR-ND - Tape & Reel (TR) 445-CGA3E1X7S1C225K080DCCT-ND - Cut Tape (CT) 445-CGA3E1X7S1C225K080DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E1X7S1C225K080DC |
Description | AUTOMOTIVE GRADE,0603,X7S,16V,2. |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.26000 | $0.26 |
10 | $0.15000 | $1.50 |
50 | $0.10660 | $5.33 |
100 | $0.09320 | $9.32 |
500 | $0.07040 | $35.20 |
1,000 | $0.06330 | $63.30 |
2,500 | $0.05576 | $139.40 |
5,000 | $0.05119 | $255.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04740 | $474.00 |
20,000 | $0.04427 | $885.40 |
30,000 | $0.04269 | $1,280.70 |
50,000 | $0.04094 | $2,047.00 |
70,000 | $0.03991 | $2,793.70 |
100,000 | $0.03892 | $3,892.00 |
250,000 | $0.03677 | $9,192.50 |