
CGA3E1X7R1V334M080AD | |
---|---|
DigiKey Part Number | 445-9822-2-ND - Tape & Reel (TR) 445-9822-1-ND - Cut Tape (CT) 445-9822-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E1X7R1V334M080AD |
Description | CAP CER 0.33UF 35V 0603 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 35V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E1X7R1V334M080AD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.06311 | $252.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.26000 | $0.26 |
10 | $0.15700 | $1.57 |
100 | $0.10400 | $10.40 |
1,000 | $0.07444 | $74.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.30000 | $0.30 |
10 | $0.17500 | $1.75 |
50 | $0.12480 | $6.24 |
100 | $0.10940 | $10.94 |
500 | $0.08320 | $41.60 |
1,000 | $0.07503 | $75.03 |