

CGA3E1X7R1E684M080AD | |
|---|---|
DigiKey Part Number | 445-9818-2-ND - Tape & Reel (TR) 445-9818-1-ND - Cut Tape (CT) 445-9818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E1X7R1E684M080AD |
Description | CAP CER 0.68UF 25V 0603 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E1X7R1E684M080AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.18100 | $1.81 |
| 50 | $0.13200 | $6.60 |
| 100 | $0.11700 | $11.70 |
| 500 | $0.09170 | $45.85 |
| 1,000 | $0.08389 | $83.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.07365 | $294.60 |

