

CGA3E1X7R1E684K080AD | |
|---|---|
DigiKey Part Number | 445-9817-2-ND - Tape & Reel (TR) 445-9817-1-ND - Cut Tape (CT) 445-9817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E1X7R1E684K080AD |
Description | CAP CER 0.68UF 25V 0603 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E1X7R1E684K080AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.18100 | $1.81 |
| 50 | $0.13200 | $6.60 |
| 100 | $0.11700 | $11.70 |
| 500 | $0.11122 | $55.61 |
| 1,000 | $0.08516 | $85.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06809 | $272.36 |
| 8,000 | $0.06439 | $515.12 |
| 12,000 | $0.06202 | $744.24 |
| 20,000 | $0.06170 | $1,234.00 |
| 28,000 | $0.05944 | $1,664.32 |
| 40,000 | $0.05926 | $2,370.40 |
| 48,000 | $0.05917 | $2,840.16 |
| 96,000 | $0.05886 | $5,650.56 |
| 100,000 | $0.05875 | $5,875.00 |

