


CGA2B3X8R1H103M050BD | |
---|---|
DigiKey Part Number | 445-9707-2-ND - Tape & Reel (TR) 445-9707-1-ND - Cut Tape (CT) 445-9707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X8R1H103M050BD |
Description | CAP CER 10000PF 50V 0402 EPOXY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X8R1H103M050BD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Epoxy Mountable, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.19000 | $0.19 |
10 | $0.11000 | $1.10 |
100 | $0.06830 | $6.83 |
1,000 | $0.04702 | $47.02 |
2,500 | $0.04174 | $104.35 |
5,000 | $0.03857 | $192.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03395 | $339.50 |
20,000 | $0.03263 | $652.60 |
30,000 | $0.03198 | $959.40 |
50,000 | $0.03130 | $1,565.00 |
70,000 | $0.03121 | $2,184.70 |
100,000 | $0.03079 | $3,079.00 |
250,000 | $0.02932 | $7,330.00 |